
ATS13-2634PAA-BM285-2 | |
|---|---|
DigiKey Part Number | 889-ATS13-2634PAA-BM285-2-ND |
Manufacturer | |
Manufacturer Product Number | ATS13-2634PAA-BM285-2 |
Description | 60 (26+34) POSITION PCB RECEPTA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 26, 34 position 0.118" (3.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.157" (4.00mm) |
Packaging Box | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Mounting Flange |
Number of Rows 4 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Ingress Protection IP67, IP69K |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 7A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €26.32000 | €26.32 |
| 10 | €22.36900 | €223.69 |
| 120 | €18.77300 | €2,252.76 |
| Unit Price without VAT: | €26.32000 |
|---|---|
| Unit Price with VAT: | €31.84720 |


