
C09131G0041095U | |
|---|---|
DigiKey Part Number | 889-C09131G0041095U-ND |
Manufacturer | |
Manufacturer Product Number | C09131G0041095U |
Description | FEMALE RECEPTACLE, QUICKLOCK, SI |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Thermoplastic |
Series | Contact Finish - Mating Silver |
Packaging Box | Color Black |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Shielding |
Shell Size - Insert M16-4 | Current Rating (Amps) 10A |
Mounting Type Panel Mount | Voltage Rating 150V |
Termination Solder Cup | Operating Temperature -40°C ~ 100°C |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation Keyed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C09131G0041005U | Amphenol Sine Systems Corp | 49 | 889-C09131G0041005U-ND | €6.84000 | Parametric Equivalent |
| C09131G0042005U | Amphenol Sine Systems Corp | 38 | 889-C09131G0042005U-ND | €7.23000 | Parametric Equivalent |
| C09131G0042095U | Amphenol Sine Systems Corp | 37 | 889-C09131G0042095U-ND | €7.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.27000 | €7.27 |
| 10 | €6.17800 | €61.78 |
| 25 | €5.79040 | €144.76 |
| 50 | €5.51420 | €275.71 |
| 100 | €5.25090 | €525.09 |
| 250 | €4.92224 | €1,230.56 |
| 500 | €4.68748 | €2,343.74 |
| 1.000 | €4.46398 | €4,463.98 |
| Unit Price without VAT: | €7.27000 |
|---|---|
| Unit Price with VAT: | €8.79670 |

