
C146 11F010 902 8 | |
|---|---|
DigiKey Part Number | C14611F0109028-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146 11F010 902 8 |
Description | CONN BASE BOTTOM ENTRY SZE10 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry E10 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Amphenol Tuchel Industrial | Size / Dimension 3.661" L x 1.890" W x 1.193" H (93.00mm x 48.00mm x 30.30mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish EMC Coating |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size E10 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €28.10100 | €1,405.05 |
| Unit Price without VAT: | €28.10100 |
|---|---|
| Unit Price with VAT: | €34.00221 |

