Base - Box Mount Connector Side Entry M25 E24 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C14610N0248061

DigiKey Part Number
C14610N0248061-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C14610N0248061
Description
CONN BASE SIDE ENTRY SZE24 M25
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M25 E24 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
Amphenol Tuchel Industrial
Thread Size
M25
Series
Size / Dimension
5.650" L x 2.244" W x 2.520" H (143.50mm x 57.00mm x 64.00mm)
Packaging
Bulk
Features
Cover
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Base - Box Mount
Housing Material
Aluminum Alloy, Die Cast
Style
Side Entry
Operating Temperature
-40°C ~ 100°C
Size
E24
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50€32.99600€1,649.80
Unit Price without VAT:€32.99600
Unit Price with VAT:€39.92516