SOT539B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT539B
Ampleon Company Video - The Leading Global Partner in RF Power

BLF888DSU

DigiKey Part Number
2156-BLF888DSU-ND
Manufacturer
Manufacturer Product Number
BLF888DSU
Description
RF FET LDMOS 104V 21DB SOT539B
Customer Reference
Detailed Description
RF Mosfet 50 V 1.3 A 860MHz 21dB 250W SOT539B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Technology
LDMOS
Frequency
860MHz
Gain
21dB
Voltage - Test
50 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
1.3 A
Power - Output
250W
Voltage - Rated
104 V
Mounting Type
Surface Mount
Package / Case
SOT-539B
Supplier Device Package
SOT539B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €78.60 flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€222.60000€222.60
Unit Price without VAT:€222.60000
Unit Price with VAT:€269.34600