
AS3460 FW10.2-BFBT | |
|---|---|
DigiKey Part Number | 4991-AS3460FW10.2-BFBTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS3460 FW10.2-BFBT |
Description | IC DIG ANC AND AUG HEARIG 36FBGA |
Customer Reference | |
Detailed Description | Digital ANC and Augmented Hearing 36-FBGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Type | Digital ANC and Augmented Hearing | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 36-BGA | |
Supplier Device Package | 36-FBGA | |
Base Product Number |

