cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS3460 FW12-BFBT

DigiKey Part Number
4991-AS3460FW12-BFBTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS3460 FW12-BFBT
Description
IC DIG ANC AND AUG HEARIG 36FBGA
Customer Reference
Detailed Description
Digital ANC and Augmented Hearing 36-FBGA
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Type
Digital ANC and Augmented Hearing
Applications
-
Mounting Type
Surface Mount
Package / Case
36-BGA
Supplier Device Package
36-FBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.