Parametric Equivalent

GF PUSRA1.25-SJSL-1-1C1F-700-R33 | |
|---|---|
DigiKey Part Number | 475-GFPUSRA1.25-SJSL-1-1C1F-700-R33TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GF PUSRA1.25-SJSL-1-1C1F-700-R33 |
Description | GF PUSRA1.25-SJSL-1-1C1F-700-R33 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSCONIQ® P 3737 Red 1515 (3838 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 843mW (786mW ~ 900mW) |
Mfr | Temperature - Test 85°C |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1515 (3838 Metric) |
Color | Supplier Device Package 1515 |
Current - Test 700mA | Size / Dimension 0.146" L x 0.146" W (3.70mm x 3.70mm) |
Voltage - Forward (Vf) (Typ) 1.95V | Height - Seated (Max) 0.089" (2.27mm) |
Current - Max 1.4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GF PUSRA2.25-SLSN-1-1-700-R33 | ams-OSRAM USA INC. | 0 | 475-GFPUSRA2.25-SLSN-1-1-700-R33TR-ND | €1.12906 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.49657 | €1,489.71 |
| 6.000 | €0.48538 | €2,912.28 |
| 9.000 | €0.47978 | €4,318.02 |
| 15.000 | €0.47358 | €7,103.70 |
| Unit Price without VAT: | €0.49657 |
|---|---|
| Unit Price with VAT: | €0.60085 |

