New Product
Image for GF PUSRA3.25-T2T4-1-1-700-R33 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GF PUSRA3.25-T2T4-1-1-700-R33

DigiKey Part Number
475-GFPUSRA3.25-T2T4-1-1-700-R33TR-ND - Tape & Reel (TR)
475-GFPUSRA3.25-T2T4-1-1-700-R33CT-ND - Cut Tape (CT)
475-GFPUSRA3.25-T2T4-1-1-700-R33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GF PUSRA3.25-T2T4-1-1-700-R33
Description
GF PUSRA3.25-T2T4-1-1-700-R33
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
LED Lighting Color OSCONIQ® P 3737 Red 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Luminous Flux @ Current/Temperature
914mW (865mW ~ 963mW)
Mfr
Temperature - Test
85°C
Series
Viewing Angle
125°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
3-SMD, No Lead
Color
Supplier Device Package
3-SMD
Current - Test
700mA
Size / Dimension
0.146" L x 0.146" W (3.70mm x 3.70mm)
Voltage - Forward (Vf) (Typ)
1.7V
Height - Seated (Max)
0.097" (2.46mm)
Current - Max
2.8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.03000€3.03
10€2.22500€22.25
100€1.74290€174.29
500€1.53136€765.68
1.000€1.46252€1,462.52
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€1.37441€4,123.23
6.000€1.32973€7,978.38
Manufacturers Standard Package
Unit Price without VAT:€3.03000
Unit Price with VAT:€3.66630