LED Lighting Color OSLON® Optimal Red 630nm (620nm ~ 636nm) 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GR CSSRML.24-UJUL-57-1-350-R33

DigiKey Part Number
475-GRCSSRML.24-UJUL-57-1TR-ND - Tape & Reel (TR)
475-GRCSSRML.24-UJUL-57-1CT-ND - Cut Tape (CT)
475-GRCSSRML.24-UJUL-57-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GR CSSRML.24-UJUL-57-1-350-R33
Description
OSLON OPTIMAL RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color OSLON® Optimal Red 630nm (620nm ~ 636nm) 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
630nm (620nm ~ 636nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.09V
Lumens/Watt @ Current - Test
-
Current - Max
1A
Luminous Flux @ Current/Temperature
508mW (450mW ~ 565mW)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.088" (2.24mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.594
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.30000€1.30
10€0.92400€9.24
100€0.69500€69.50
500€0.59364€296.82
1.000€0.56052€560.52
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.51805€1,554.15
6.000€0.49648€2,978.88
9.000€0.48543€4,368.87
15.000€0.47297€7,094.55
Manufacturers Standard Package
Unit Price without VAT:€1.30000
Unit Price with VAT:€1.57300