
GW CS8PM1.PM-LSLU-A131-1-350-R18 | |
|---|---|
DigiKey Part Number | 475-GWCS8PM1.PM-LSLU-A131-1-350-R18TR-ND - Tape & Reel (TR) 475-GWCS8PM1.PM-LSLU-A131-1-350-R18CT-ND - Cut Tape (CT) 475-GWCS8PM1.PM-LSLU-A131-1-350-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW CS8PM1.PM-LSLU-A131-1-350-R18 |
Description | LED OSLON COOL WHITE 6500K SMD |
Customer Reference | |
Detailed Description | LED Lighting OSLON® SSL 80 White, Cool 6500K 2.85V 350mA 80° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | 160lm (140lm ~ 180lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 160 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.3A | |
Viewing Angle | 80° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Thermal Resistance of Package | 3.7°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.28000 | €1.28 |
| 10 | €0.90300 | €9.03 |
| 100 | €0.67960 | €67.96 |
| Unit Price without VAT: | €1.28000 |
|---|---|
| Unit Price with VAT: | €1.54880 |

