New Product
GW JTLPS3.EM-JKJM-XX312-1-150-R33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW JTLPS3.EM-KLKN-XX37-1-150-R33

DigiKey Part Number
475-GWJTLPS3.EM-KLKN-XX37-1-150-R33TR-ND - Tape & Reel (TR)
475-GWJTLPS3.EM-KLKN-XX37-1-150-R33CT-ND - Cut Tape (CT)
475-GWJTLPS3.EM-KLKN-XX37-1-150-R33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW JTLPS3.EM-KLKN-XX37-1-150-R33
Description
LED DURIS E2835 WHITE 3000K 2835
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting DURIS® E 2835 White, Warm 3000K 3-Step MacAdam Ellipse 2.96V 150mA 120° 1113 (2835 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
74lm (68lm ~ 80lm)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
2.96V
Lumens/Watt @ Current - Test
167 lm/W
CRI (Color Rendering Index)
80
Current - Max
250mA
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1113 (2835 Metric)
Supplier Device Package
2835
Size / Dimension
0.110" L x 0.138" W (2.80mm x 3.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Thermal Resistance of Package
25°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99.700
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.03900€0.39
100€0.02630€2.63
500€0.02048€10.24
1.000€0.01851€18.51
2.000€0.01681€33.62
5.000€0.01493€74.65
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.01374€137.40
20.000€0.01273€254.60
30.000€0.01221€366.30
50.000€0.01162€581.00
70.000€0.01127€788.90
100.000€0.01093€1,093.00
250.000€0.01017€2,542.50
500.000€0.00970€4,850.00
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10890