LED Lighting OSCONIQ® S 3030 White, Cool 5700K 2.7V 65mA 120° 1213 (3032 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW QSLMS2.HM-H8H9-XX52-1U1V-65-R18

DigiKey Part Number
475-GWQSLMS2.HM-H8H9-XX52-1U1VTR-ND - Tape & Reel (TR)
475-GWQSLMS2.HM-H8H9-XX52-1U1VCT-ND - Cut Tape (CT)
475-GWQSLMS2.HM-H8H9-XX52-1U1VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW QSLMS2.HM-H8H9-XX52-1U1V-65-R18
Description
LED OSCONIQ 3030
Customer Reference
Detailed Description
LED Lighting OSCONIQ® S 3030 White, Cool 5700K 2.7V 65mA 120° 1213 (3032 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
5700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
41lm (39lm ~ 42lm)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.7V
Lumens/Watt @ Current - Test
234 lm/W
CRI (Color Rendering Index)
70
Current - Max
200mA
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1213 (3032 Metric)
Supplier Device Package
-
Size / Dimension
0.130" L x 0.116" W (3.30mm x 2.95mm)
Height - Seated (Max)
0.033" (0.85mm)
Thermal Resistance of Package
5.2°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83.090
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.26000€0.26
10€0.17400€1.74
100€0.12260€12.26
500€0.09910€49.55
1.000€0.09134€91.34
2.000€0.08474€169.48
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.07911€316.44
8.000€0.07433€594.64
12.000€0.07188€862.56
20.000€0.06911€1,382.20
28.000€0.06746€1,888.88
40.000€0.06585€2,634.00
Manufacturers Standard Package
Unit Price without VAT:€0.26000
Unit Price with VAT:€0.31460