
KW CELNM3.TK-S4S9-4L07M0-2686-A00-S | |
|---|---|
DigiKey Part Number | 475-KWCELNM3.TK-S4S9-4L07M0-2686TR-ND - Tape & Reel (TR) 475-KWCELNM3.TK-S4S9-4L07M0-2686CT-ND - Cut Tape (CT) 475-KWCELNM3.TK-S4S9-4L07M0-2686DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW CELNM3.TK-S4S9-4L07M0-2686-A00-S |
Description | LED OSLON WHITE SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Compact PL White 3.16V 1A 120° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Current - Max 1.5A |
Mfr | Viewing Angle 120° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2-SMD, No Lead Exposed Pad |
Part Status Active | Supplier Device Package SMD |
Color | Size / Dimension 0.075" L x 0.059" W (1.90mm x 1.50mm) |
Flux @ 25°C, Current - Test 465lm (Typ) | Height - Seated (Max) 0.030" (0.77mm) |
Current - Test 1A | Thermal Resistance of Package 4.6°C/W |
Voltage - Forward (Vf) (Typ) 3.16V | Base Product Number |
Lumens/Watt @ Current - Test 147 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.13000 | €1.13 |
| 10 | €0.79800 | €7.98 |
| 100 | €0.59620 | €59.62 |
| 500 | €0.50674 | €253.37 |
| 1.000 | €0.47750 | €477.50 |
| 2.000 | €0.45270 | €905.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.43168 | €1,726.72 |
| 8.000 | €0.41389 | €3,311.12 |
| 12.000 | €0.40479 | €4,857.48 |
| 20.000 | €0.39451 | €7,890.20 |
| Unit Price without VAT: | €1.13000 |
|---|---|
| Unit Price with VAT: | €1.36730 |







