OSRAM OSTAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LERTDCYS2WN-KBLA-1+MANA-P+AXAZ-P+LBMB-YS

DigiKey Part Number
475-3699-2-ND - Tape & Reel (TR)
475-3699-1-ND - Cut Tape (CT)
475-3699-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LERTDCYS2WN-KBLA-1+MANA-P+AXAZ-P+LBMB-YS
Description
LED OSTAR RGBY 625/525/453NM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting Color OSRAM OSTAR Blue, Green, Red, Yellow 625nm Red, 525nm Green, 453nm Blue 8-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
625nm Red, 525nm Green, 453nm Blue
Current - Test
1A Blue, 1A Green, 1A Red, 1A Yellow
Voltage - Forward (Vf) (Typ)
3V Blue, 3.6V Green, 2.35V Red, 3V Yellow
Lumens/Watt @ Current - Test
74 lm/W Green, 49 lm/W Red, 70 lm/W Yellow
Current - Max
3A Blue, 3A Green, 2.5A Red, 3A Yellow
Luminous Flux @ Current/Temperature
1460mW Blue, 268lm Green, 115lm Red, 210lm Yellow
Temperature - Test
25°C
Viewing Angle
120° Red, 120° Green, 120° Blue, 130° Yellow
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead Exposed Pad
Supplier Device Package
SMD
Size / Dimension
0.226" L x 0.184" W (5.75mm x 4.68mm)
Height - Seated (Max)
0.054" (1.38mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€13.00000€13.00
10€10.16800€101.68
100€8.56890€856.89
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€7.81028€3,905.14
1.000€7.57886€7,578.86
Manufacturers Standard Package
Unit Price without VAT:€13.00000
Unit Price with VAT:€15.73000