
LLNF-2T06-H | |
|---|---|
DigiKey Part Number | 475-LLNF-2T06-H-ND |
Manufacturer | |
Manufacturer Product Number | LLNF-2T06-H |
Description | LENS CLEAR 25DEG ADHESIVE |
Customer Reference | |
Detailed Description | Lens With Holder Clear 25° Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 34.8mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | - | |
Viewing Angle | 25° | |
For Use With/Related Manufacturer | Led Engin | |
Material | Acrylic | |
Mounting Type | Adhesive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.24000 | €4.24 |
| 10 | €3.15600 | €31.56 |
| 210 | €2.37067 | €497.84 |
| Unit Price without VAT: | €4.24000 |
|---|---|
| Unit Price with VAT: | €5.13040 |

