
LRTBR48G-P9Q7-1+R7S5-26+N5P-68-R33-ZB | |
|---|---|
DigiKey Part Number | 475-LRTBR48G-P9Q7-1+R7S5-26+N5P-68-R33-ZBCT-ND - Cut Tape (CT) 475-LRTBR48G-P9Q7-1+R7S5-26+N5P-68-R33-ZBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRTBR48G-P9Q7-1+R7S5-26+N5P-68-R33-ZB |
Description | LED RGB CLEAR 4SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 623nm Red, 530nm Green, 471nm Blue LED Indication - Discrete 1.95V Red, 2.7V Green, 2.7V Blue 0404 (1010 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 1.13mm | |
Voltage - Forward (Vf) (Typ) | 1.95V Red, 2.7V Green, 2.7V Blue | |
Current - Test | 10mA Red, 5mA Green, 5mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 523nm Green, 455nm Blue | |
Features | - | |
Package / Case | 0404 (1010 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 1.00mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.20700 | €2.07 |
| 100 | €0.14700 | €14.70 |
| 500 | €0.11936 | €59.68 |
| 1.000 | €0.11025 | €110.25 |
| 2.000 | €0.10250 | €205.00 |
| 5.000 | €0.09399 | €469.95 |
| 10.000 | €0.08867 | €886.70 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36300 |


