


LS H9PP-HYJY-1-1-350-R18-Z | |
|---|---|
DigiKey Part Number | 475-LSH9PP-HYJY-1-1-350-R18-ZTR-ND - Tape & Reel (TR) 475-LSH9PP-HYJY-1-1-350-R18-ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LS H9PP-HYJY-1-1-350-R18-Z |
Description | LED OSLON BLK FLAT RED 633NM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® Black Flat Red 633nm (627nm ~ 639nm) 1515 (3838 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 47lm (33lm ~ 61lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1515 (3838 Metric) |
Color | Supplier Device Package SMD |
Wavelength 633nm (627nm ~ 639nm) | Size / Dimension 0.148" L x 0.148" W (3.75mm x 3.75mm) |
Current - Test 350mA | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Forward (Vf) (Typ) 2.15V | Thermal Resistance of Package 6.5°C/W |
Lumens/Watt @ Current - Test 62 lm/W | Base Product Number |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LR H9PP-HZJZ-1-1-350-R18-Z | ams-OSRAM USA INC. | 1.796 | 475-LRH9PP-HZJZ-1-1-350-R18-ZCT-ND | €1.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.60000 | €1.60 |
| 10 | €1.14100 | €11.41 |
| 100 | €0.86610 | €86.61 |
| 500 | €0.74496 | €372.48 |
| 1.000 | €0.70542 | €705.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.67190 | €1,343.80 |
| 4.000 | €0.64353 | €2,574.12 |
| 6.000 | €0.62900 | €3,774.00 |
| 10.000 | €0.61262 | €6,126.20 |
| 14.000 | €0.60288 | €8,440.32 |
| Unit Price without VAT: | €1.60000 |
|---|---|
| Unit Price with VAT: | €1.93600 |














