32-EDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1245W-150+

DigiKey Part Number
DS1245W-150+-ND
Manufacturer
Manufacturer Product Number
DS1245W-150+
Description
IC NVSRAM 1MBIT PARALLEL 32EDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 1Mbit Parallel 150 ns 32-EDIP
Datasheet
 Datasheet
EDA/CAD Models
DS1245W-150+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
NVSRAM (Non-Volatile SRAM)
Memory Size
Memory Organization
128K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
150ns
Access Time
150 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
32-EDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Factory Stock: 748
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:11
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€41.09000€41.09
11€37.83545€416.19
33€36.36424€1,200.02
55€35.69000€1,962.95
110€34.78755€3,826.63
253€33.72573€8,532.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€41.09000
Unit Price with VAT:€49.71890