
DS1302S-16/T&R | |
|---|---|
DigiKey Part Number | DS1302S-16/T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1302S-16/T&R |
Description | IC RTC CLK/CALENDAR SER 16SOIC |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 31B 3-Wire Serial 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Interface 3-Wire Serial |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Battery 2V ~ 5.5V |
Part Status Obsolete | Current - Timekeeping (Max) 0.3µA ~ 1µA @ 2V ~ 5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Leap Year, NVSRAM, Trickle-Charger | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Memory Size 31B | Supplier Device Package 16-SOIC |
Time Format HH:MM:SS (12/24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |

