
DS1971-F3+ | |
|---|---|
DigiKey Part Number | DS1971-F3+-ND |
Manufacturer | |
Manufacturer Product Number | DS1971-F3+ |
Description | IBUTTON EEPROM 256KBIT F3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Memory Card EEPROM 32B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Applications | User/Product Authentication | |
Memory Type | EEPROM | |
Memory Size | 32B | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Case: | 76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.39000 | €6.39 |
| 10 | €5.94200 | €59.42 |
| 25 | €5.76160 | €144.04 |
| 76 | €5.54237 | €421.22 |
| 152 | €5.40678 | €821.83 |
| 304 | €5.27253 | €1,602.85 |
| 532 | €5.16539 | €2,747.99 |
| 1.064 | €5.03467 | €5,356.89 |
| Unit Price without VAT: | €6.39000 |
|---|---|
| Unit Price with VAT: | €7.73190 |

