
DS1972-F3+ | |
|---|---|
DigiKey Part Number | DS1972-F3+-ND |
Manufacturer | |
Manufacturer Product Number | DS1972-F3+ |
Description | IBUTTON EEPROM 1KBIT F3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Memory Card EEPROM 128B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Applications | User/Product Authentication | |
Memory Type | EEPROM | |
Memory Size | 128B | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Case: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.49000 | €5.49 |
| 10 | €5.10700 | €51.07 |
| 25 | €4.95200 | €123.80 |
| 50 | €4.83540 | €241.77 |
| 100 | €4.71870 | €471.87 |
| 300 | €4.53590 | €1,360.77 |
| 500 | €4.45200 | €2,226.00 |
| 1.000 | €4.33968 | €4,339.68 |
| Unit Price without VAT: | €5.49000 |
|---|---|
| Unit Price with VAT: | €6.64290 |

