
MAX14566EETA+T | |
|---|---|
DigiKey Part Number | MAX14566EETA+TTR-ND - Tape & Reel (TR) MAX14566EETA+TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAX14566EETA+T |
Description | IC USB SWITCH HOST CHARGER 8TDFN |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 8-TDFN-EP (2x2) |
EDA/CAD Models | MAX14566EETA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Switch Circuit | SPST | |
Number of Channels | 1 | |
On-State Resistance (Max) | 6.5Ohm | |
Voltage - Supply, Single (V+) | 2.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 1GHz | |
Features | USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN-EP (2x2) | |
Base Product Number |

