MAX25432BEVKIT#
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX25432BEVKIT#

DigiKey Part Number
505-MAX25432BEVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX25432BEVKIT#
Description
EVAL BOARD FOR MAX25432B
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX25432B - USB PD Controller (Power Delivery) Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
USB PD Controller (Power Delivery)
Embedded
No
Utilized IC / Part
MAX25432B
Primary Attributes
4.5V ~ 36V Supply
Secondary Attributes
On-Board LEDs, Test Points
Contents
Board(s), Cable(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€361.08000€361.08
Manufacturers Standard Package
Unit Price without VAT:€361.08000
Unit Price with VAT:€436.90680