


MAX38902AATA+T | |
|---|---|
DigiKey Part Number | 175-MAX38902AATA+TTR-ND - Tape & Reel (TR) 175-MAX38902AATA+TCT-ND - Cut Tape (CT) 175-MAX38902AATA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX38902AATA+T |
Description | IC REG LINEAR POS ADJ 8TDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-TDFN-EP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX38902AATA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.3V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 600 µA | |
PSRR | 70dB ~ 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN-EP (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.35000 | €2.35 |
| 10 | €1.74700 | €17.47 |
| 25 | €1.59840 | €39.96 |
| 100 | €1.43420 | €143.42 |
| 250 | €1.35592 | €338.98 |
| 500 | €1.32636 | €663.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.22888 | €3,072.20 |
| 5.000 | €1.20417 | €6,020.85 |
| Unit Price without VAT: | €2.35000 |
|---|---|
| Unit Price with VAT: | €2.84350 |


