4 Circuit IC Switch 2:1 35Ohm 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX394EAP+T

DigiKey Part Number
MAX394EAP+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX394EAP+T
Description
IC SWITCH SPDT X 4 35OHM 20SSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 35Ohm 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX394EAP+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
130ns, 75ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
5pC
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
12pF, 12pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
200pA
Switch Circuit
SPDT
Crosstalk
-88dB @ 1MHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
35Ohm
Package / Case
20-SSOP (0.209", 5.30mm Width)
Channel-to-Channel Matching (ΔRon)
500mOhm
Supplier Device Package
20-SSOP
Voltage - Supply, Single (V+)
2.7V ~ 15V
Base Product Number
Voltage - Supply, Dual (V±)
±2.7V ~ 8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€10.13239€20,264.78
Manufacturers Standard Package
Unit Price without VAT:€10.13239
Unit Price with VAT:€12.26019