
MAX4168EUB+T | |
|---|---|
DigiKey Part Number | 175-MAX4168EUB+TTR-ND - Tape & Reel (TR) 175-MAX4168EUB+TCT-ND - Cut Tape (CT) 175-MAX4168EUB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4168EUB+T |
Description | IC OPAMP GP 2 CIRC 10UMAX/USOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4168EUB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 50 nA | |
Voltage - Input Offset | 350 µV | |
Current - Supply | 1.3mA (x2 Channels) | |
Current - Output / Channel | 125 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.45000 | €5.45 |
| 10 | €4.18500 | €41.85 |
| 25 | €3.86880 | €96.72 |
| 100 | €3.52150 | €352.15 |
| 250 | €3.35592 | €838.98 |
| 500 | €3.25612 | €1,628.06 |
| 1.000 | €3.17400 | €3,174.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €2.86101 | €7,152.52 |
| Unit Price without VAT: | €5.45000 |
|---|---|
| Unit Price with VAT: | €6.59450 |



