
MAXQ314+ | |
|---|---|
DigiKey Part Number | MAXQ314+-ND |
Manufacturer | |
Manufacturer Product Number | MAXQ314+ |
Description | IC PWR MEASUREMENT 1PH 10-TQFN |
Customer Reference | |
Detailed Description | Single Phase Meter IC 20-TQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Input Impedance | - | |
Measurement Error | 0.5% | |
Voltage - I/O High | 2.1V | |
Voltage - I/O Low | 0.8V | |
Current - Supply | 6.5mA | |
Voltage - Supply | 3 V ~ 3.6 V | |
Meter Type | Single Phase | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (5x5) | |
Base Product Number |

