
TMC4210-I-T | |
|---|---|
DigiKey Part Number | 175-TMC4210-I-TTR-ND - Tape & Reel (TR) 175-TMC4210-I-TCT-ND - Cut Tape (CT) 175-TMC4210-I-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMC4210-I-T |
Description | IC MTR DRV BIPOLAR 3.3-5V 16SSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver CMOS SPI 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMC4210-I-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Step/Direction | |
Interface | SPI | |
Technology | CMOS | |
Step Resolution | >256 Microsteps | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 3.3V ~ 5V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.51000 | €6.51 |
| 10 | €5.03500 | €50.35 |
| 25 | €4.66440 | €116.61 |
| 100 | €4.25740 | €425.74 |
| 250 | €4.06352 | €1,015.88 |
| 500 | €3.94662 | €1,973.31 |
| 1.000 | €3.85044 | €3,850.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €3.74892 | €9,372.30 |
| Unit Price without VAT: | €6.51000 |
|---|---|
| Unit Price with VAT: | €7.87710 |

