32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMC429-LI-T

DigiKey Part Number
175-TMC429-LI-TTR-ND - Tape & Reel (TR)
175-TMC429-LI-TCT-ND - Cut Tape (CT)
175-TMC429-LI-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMC429-LI-T
Description
IC MTR DRVR BIPOLAR 3.3-5V 32QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver CMOS SPI 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TMC429-LI-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Controller - Commutation, Direction Management
Output Configuration
SPI, Step/Direction
Interface
SPI
Technology
CMOS
Step Resolution
1 ~ 1/64
Applications
General Purpose
Current - Output
-
Voltage - Supply
3.3V ~ 5V
Voltage - Load
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.368
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€8.71000€8.71
10€6.79500€67.95
25€6.31720€157.93
100€5.79180€579.18
250€5.54140€1,385.35
500€5.39042€2,695.21
1.000€5.26620€5,266.20
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€5.16400€10,328.00
Manufacturers Standard Package
Unit Price without VAT:€8.71000
Unit Price with VAT:€10.53910