Digital Potentiometer 10k Ohm 2 Circuit 256 Taps SPI Interface 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 10k Ohm 2 Circuit 256 Taps SPI Interface 16-TSSOP
High Speed Converters by Analog Devices

AD5142BRUZ10-RL7

DigiKey Part Number
AD5142BRUZ10-RL7TR-ND - Tape & Reel (TR)
AD5142BRUZ10-RL7CT-ND - Cut Tape (CT)
AD5142BRUZ10-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5142BRUZ10-RL7
Description
IC DIG POT 10K 16-TSSOP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 2 Circuit 256 Taps SPI Interface 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5142BRUZ10-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Non-Volatile
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.3V ~ 5.5V, ±2.25V ~ 2.75V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Cascade Pin
Part Status
Active
Tolerance
±8%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
35ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Potentiometer
Supplier Device Package
16-TSSOP
Number of Circuits
2
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Taps
256
Operating Temperature
-40°C ~ 125°C
Resistance (Ohms)
10k
Resistance - Wiper (Ohms) (Typ)
55
Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.264
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€5.77000€5.77
10€4.44000€44.40
25€4.10720€102.68
100€3.74070€374.07
250€3.61768€904.42
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€3.37398€3,373.98
2.000€3.30265€6,605.30
Manufacturers Standard Package
Unit Price without VAT:€5.77000
Unit Price with VAT:€6.98170