Parametric Equivalent



AD5248BRMZ50-RL7 | |
|---|---|
DigiKey Part Number | AD5248BRMZ50-RL7TR-ND - Tape & Reel (TR) AD5248BRMZ50-RL7CT-ND - Cut Tape (CT) AD5248BRMZ50-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5248BRMZ50-RL7 |
Description | IC DIG POT 50K 10-MSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 2 Circuit 256 Taps I2C Interface 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5248BRMZ50-RL7 Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Selectable Address |
Part Status Active | Tolerance -20%, +55% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 35ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Rheostat | Supplier Device Package 10-MSOP |
Number of Circuits 2 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Taps 256 | Operating Temperature -40°C ~ 125°C |
Resistance (Ohms) 50k | Resistance - Wiper (Ohms) (Typ) 160 |
Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5248BRMZ50 | Analog Devices Inc. | 0 | 505-AD5248BRMZ50-ND | €3.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.39000 | €3.39 |
| 10 | €2.56400 | €25.64 |
| 25 | €2.35640 | €58.91 |
| 100 | €2.12760 | €212.76 |
| 250 | €2.01848 | €504.62 |
| 500 | €2.00544 | €1,002.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.89861 | €1,898.61 |
| 2.000 | €1.85407 | €3,708.14 |
| 3.000 | €1.83176 | €5,495.28 |
| Unit Price without VAT: | €3.39000 |
|---|---|
| Unit Price with VAT: | €4.10190 |



