


AD5260BRUZ20 | |
|---|---|
DigiKey Part Number | 505-AD5260BRUZ20-ND |
Manufacturer | |
Manufacturer Product Number | AD5260BRUZ20 |
Description | IC DGT POT 20KOHM 256TAP 14TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 20k Ohm 1 Circuit 256 Taps SPI Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5260BRUZ20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 20k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 4.5V ~ 16.5V, ±5V | |
Features | Cascade Pin | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 60 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.64000 | €6.64 |
| 10 | €4.43900 | €44.39 |
| 96 | €3.22958 | €310.04 |
| 192 | €2.97875 | €571.92 |
| 288 | €2.85139 | €821.20 |
| 576 | €2.77464 | €1,598.19 |
| Unit Price without VAT: | €6.64000 |
|---|---|
| Unit Price with VAT: | €8.03440 |

