


AD5602BKSZ-2REEL7 | |
|---|---|
DigiKey Part Number | AD5602BKSZ-2REEL7TR-ND - Tape & Reel (TR) AD5602BKSZ-2REEL7CT-ND - Cut Tape (CT) AD5602BKSZ-2REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5602BKSZ-2REEL7 |
Description | IC DAC 8BIT SC-70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD5602BKSZ-2REEL7 Models |
Category | Reference Type Supply |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±0.5 (Max), ±1 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 8 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Settling Time 10µs | Supplier Device Package SC-70-6 |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5602BKSZ-2500RL7 | Analog Devices Inc. | 687 | 505-AD5602BKSZ-2500RL7CT-ND | €2.91000 | Parametric Equivalent |
| AD5602YKSZ-2500RL7 | Analog Devices Inc. | 500 | 505-AD5602YKSZ-2500RL7TR-ND | €1.87854 | Parametric Equivalent |
| DAC5311IDCKR | Texas Instruments | 1.695 | 296-24180-1-ND | €1.43000 | Similar |
| DAC5311IDCKRQ1 | Texas Instruments | 7.553 | 296-DAC5311IDCKRQ1CT-ND | €1.79000 | Similar |
| DAC5311IDCKT | Texas Instruments | 4.543 | 296-23715-1-ND | €1.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.91000 | €2.91 |
| 10 | €2.18900 | €21.89 |
| 25 | €2.00760 | €50.19 |
| 100 | €1.80810 | €180.81 |
| 250 | €1.71284 | €428.21 |
| 500 | €1.69086 | €845.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.54988 | €4,649.64 |
| Unit Price without VAT: | €2.91000 |
|---|---|
| Unit Price with VAT: | €3.52110 |

