


AD5648ARUZ-2REEL7 | |
|---|---|
DigiKey Part Number | 505-AD5648ARUZ-2REEL7TR-ND - Tape & Reel (TR) 505-AD5648ARUZ-2REEL7CT-ND - Cut Tape (CT) 505-AD5648ARUZ-2REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5648ARUZ-2REEL7 |
Description | IC DAC 14BIT V-OUT 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5648ARUZ-2REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 8 | |
Settling Time | 7µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±2, ±0.5 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €21.14000 | €21.14 |
| 10 | €15.20900 | €152.09 |
| 25 | €13.66320 | €341.58 |
| 100 | €12.85830 | €1,285.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €12.85833 | €12,858.33 |
| Unit Price without VAT: | €21.14000 |
|---|---|
| Unit Price with VAT: | €25.57940 |



