
AD8047ARZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8047ARZ-REEL7TR-ND - Tape & Reel (TR) AD8047ARZ-REEL7CT-ND - Cut Tape (CT) AD8047ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8047ARZ-REEL7 |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8047ARZ-REEL7 Models |
Category | Current - Supply 5.8mA |
Mfr | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 6 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 750V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 250 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 µA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6551MAX/NOPB | Texas Instruments | 5.935 | 296-35332-1-ND | €5.27000 | Similar |
| OPA890ID | Rochester Electronics, LLC | 14.342 | 2156-OPA890ID-ND | €2.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.40000 | €6.40 |
| 10 | €4.94000 | €49.40 |
| 25 | €4.57480 | €114.37 |
| 100 | €4.17400 | €417.40 |
| 250 | €4.05708 | €1,014.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €3.77277 | €3,772.77 |
| 2.000 | €3.69470 | €7,389.40 |
| Unit Price without VAT: | €6.40000 |
|---|---|
| Unit Price with VAT: | €7.74400 |


