


AD8345AREZ-RL7 | |
|---|---|
DigiKey Part Number | AD8345AREZ-RL7TR-ND - Tape & Reel (TR) AD8345AREZ-RL7CT-ND - Cut Tape (CT) AD8345AREZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8345AREZ-RL7 |
Description | RF MODULATOR 140MHZ-1GHZ 16TSSOP |
Customer Reference | |
Detailed Description | RF Modulator IC 140MHz ~ 1GHz 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | AD8345AREZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Function | Modulator | |
LO Frequency | 140MHz ~ 1GHz | |
RF Frequency | 140MHz ~ 1GHz | |
P1dB | 2.5dBm | |
Noise Floor | -155dBm/Hz | |
Output Power | 2dBm | |
Current - Supply | 78 mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Test Frequency | 800MHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.23000 | €12.23 |
| 10 | €9.65000 | €96.50 |
| 25 | €9.00680 | €225.17 |
| 100 | €8.29910 | €829.91 |
| 250 | €7.96184 | €1,990.46 |
| 500 | €7.75858 | €3,879.29 |
| Unit Price without VAT: | €12.23000 |
|---|---|
| Unit Price with VAT: | €14.79830 |

