
AD8597ARZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8597ARZ-REEL7TR-ND - Tape & Reel (TR) AD8597ARZ-REEL7CT-ND - Cut Tape (CT) AD8597ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8597ARZ-REEL7 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8597ARZ-REEL7 Models |
Category | Current - Supply 5mA |
Mfr | Current - Output / Channel 52 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 16V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 25 nA | Base Product Number |
Voltage - Input Offset 10 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.27000 | €6.27 |
| 10 | €4.83600 | €48.36 |
| 25 | €4.47800 | €111.95 |
| 100 | €4.08410 | €408.41 |
| 250 | €3.96604 | €991.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €3.69010 | €3,690.10 |
| 2.000 | €3.61345 | €7,226.90 |
| Unit Price without VAT: | €6.27000 |
|---|---|
| Unit Price with VAT: | €7.58670 |




