
ADG202AKRZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG202AKRZ-REEL7TR-ND - Tape & Reel (TR) ADG202AKRZ-REEL7CT-ND - Cut Tape (CT) ADG202AKRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG202AKRZ-REEL7 |
Description | IC SWITCH SPST-NOX4 90OHM 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 90Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG202AKRZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 90Ohm | |
Channel-to-Channel Matching (ΔRon) | 4.5Ohm | |
Voltage - Supply, Single (V+) | 10V ~ 15V | |
Voltage - Supply, Dual (V±) | ±10V ~ 15V | |
Switch Time (Ton, Toff) (Max) | 300ns, 250ns | |
-3db Bandwidth | - | |
Charge Injection | 20pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | -80dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.20000 | €8.20 |
| 10 | €6.39000 | €63.90 |
| 25 | €5.93760 | €148.44 |
| 100 | €5.51350 | €551.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €5.09113 | €5,091.13 |
| Unit Price without VAT: | €8.20000 |
|---|---|
| Unit Price with VAT: | €9.92200 |


