4 Circuit IC Switch 2:1 14Ohm 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG5434BRUZ-REEL7

DigiKey Part Number
ADG5434BRUZ-REEL7TR-ND - Tape & Reel (TR)
ADG5434BRUZ-REEL7CT-ND - Cut Tape (CT)
ADG5434BRUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG5434BRUZ-REEL7
Description
IC SWITCH SPDT X 4 14OHM 20TSSOP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 14Ohm 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG5434BRUZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
4
On-State Resistance (Max)
14Ohm
Channel-to-Channel Matching (ΔRon)
300mOhm
Voltage - Supply, Single (V+)
9V ~ 40V
Voltage - Supply, Dual (V±)
±9V ~ 22V
Switch Time (Ton, Toff) (Max)
186ns, 104ns
-3db Bandwidth
140MHz
Charge Injection
176pC
Channel Capacitance (CS(off), CD(off))
15pF, 23pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.062
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€7.97000€7.97
10€6.20700€62.07
25€5.76520€144.13
100€5.34440€534.44
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€4.79462€4,794.62
Manufacturers Standard Package
Unit Price without VAT:€7.97000
Unit Price with VAT:€9.64370