
ADG723BRMZ-REEL | |
|---|---|
DigiKey Part Number | ADG723BRMZ-REELTR-ND - Tape & Reel (TR) ADG723BRMZ-REELCT-ND - Cut Tape (CT) ADG723BRMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG723BRMZ-REEL |
Description | IC SW SPST-NO/NCX2 4OHM 8MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 4Ohm 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG723BRMZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO/NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 4Ohm | |
Channel-to-Channel Matching (ΔRon) | 300mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 14ns, 6ns (Typ) | |
-3db Bandwidth | 200MHz | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 7pF, 7pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -97dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.69000 | €2.69 |
| 10 | €2.01800 | €20.18 |
| 25 | €1.84920 | €46.23 |
| 100 | €1.66420 | €166.42 |
| 250 | €1.59944 | €399.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.46754 | €4,402.62 |
| Unit Price without VAT: | €2.69000 |
|---|---|
| Unit Price with VAT: | €3.25490 |


