
ADG918BRMZ-500RL7 | |
|---|---|
DigiKey Part Number | ADG918BRMZ-500RL7TR-ND - Tape & Reel (TR) ADG918BRMZ-500RL7CT-ND - Cut Tape (CT) ADG918BRMZ-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG918BRMZ-500RL7 |
Description | IC RF SWITCH SPDT 2GHZ 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 2 GHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG918BRMZ-500RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 2GHz | |
Isolation | 37dB | |
Insertion Loss | 0.8dB | |
Test Frequency | 1GHz | |
P1dB | 17dBm | |
IIP3 | 36dBm | |
Features | - | |
Impedance | - | |
Voltage - Supply | 1.65V ~ 2.75V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.04000 | €4.04 |
| 10 | €3.06600 | €30.66 |
| 25 | €2.82360 | €70.59 |
| 100 | €2.55770 | €255.77 |
| 250 | €2.45764 | €614.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.35434 | €1,177.17 |
| 1.000 | €2.29139 | €2,291.39 |
| 1.500 | €2.25987 | €3,389.80 |
| 2.500 | €2.22495 | €5,562.38 |
| 3.500 | €2.20453 | €7,715.86 |
| Unit Price without VAT: | €4.04000 |
|---|---|
| Unit Price with VAT: | €4.88840 |




