
ADL5375-05SCPZEPR7 | |
|---|---|
DigiKey Part Number | ADL5375-05SCPZEPR7TR-ND - Tape & Reel (TR) ADL5375-05SCPZEPR7CT-ND - Cut Tape (CT) ADL5375-05SCPZEPR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5375-05SCPZEPR7 |
Description | RF MODULATOR 400MHZ-6GHZ 24WFQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Modulator IC 400MHz ~ 6GHz 24-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADL5375-05SCPZEPR7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Modulator | |
LO Frequency | - | |
RF Frequency | 400MHz ~ 6GHz | |
P1dB | 9.6dBm | |
Noise Floor | -160dBm/Hz | |
Output Power | 1dBm | |
Current - Supply | 194 mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.10000 | €17.10 |
| 10 | €13.64300 | €136.43 |
| 25 | €12.77920 | €319.48 |
| 100 | €12.09320 | €1,209.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €10.76669 | €16,150.04 |
| Unit Price without VAT: | €17.10000 |
|---|---|
| Unit Price with VAT: | €20.69100 |











