Similar
Similar
Similar


ADN4691EBRZ-RL7 | |
|---|---|
DigiKey Part Number | ADN4691EBRZ-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADN4691EBRZ-RL7 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LVDS, Multipoint 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADN4691EBRZ-RL7 Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Analog Devices Inc. | Data Rate 200Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol LVDS, Multipoint | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65MLVD201D | Texas Instruments | 3.158 | 296-14187-5-ND | €4.07000 | Similar |
| SN65MLVD201DG4 | Texas Instruments | 0 | SN65MLVD201DG4-ND | €1.90609 | Similar |
| SN65MLVD201DR | Texas Instruments | 21.485 | 296-46336-1-ND | €3.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.36842 | €2,368.42 |
| 2.000 | €2.31503 | €4,630.06 |
| 3.000 | €2.28830 | €6,864.90 |
| Unit Price without VAT: | €2.36842 |
|---|---|
| Unit Price with VAT: | €2.86579 |



