


ADN8833ACPZ-R2 | |
|---|---|
DigiKey Part Number | ADN8833ACPZ-R2TR-ND - Tape & Reel (TR) ADN8833ACPZ-R2CT-ND - Cut Tape (CT) ADN8833ACPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADN8833ACPZ-R2 |
Description | IC THERMO COOLER DRIVER 24LFCSP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Thermoelectric Cooler PMIC 24-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADN8833ACPZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Thermoelectric Cooler | |
Current - Supply | 2.1mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.02000 | €12.02 |
| 10 | €9.48200 | €94.82 |
| 25 | €8.84800 | €221.20 |
| 100 | €8.38750 | €838.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €8.05344 | €2,013.36 |
| 500 | €7.84720 | €3,923.60 |
| 750 | €7.74391 | €5,807.93 |
| Unit Price without VAT: | €12.02000 |
|---|---|
| Unit Price with VAT: | €14.54420 |



