

ADUM120N1BRZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUM120N1BRZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM120N1BRZ-RL7CT-ND - Cut Tape (CT) 505-ADUM120N1BRZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM120N1BRZ-RL7 |
Description | DGTL ISOLTR 3KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 150Mbps 75kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM120N1BRZ-RL7 Models |
Category | Common Mode Transient Immunity (Min) 75kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 1.7V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 2/0 | Supplier Device Package 8-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.41000 | €2.41 |
| 10 | €1.79400 | €17.94 |
| 25 | €1.64080 | €41.02 |
| 100 | €1.47270 | €147.27 |
| 250 | €1.39252 | €348.13 |
| 500 | €1.36318 | €681.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.30442 | €1,304.42 |
| 2.000 | €1.27169 | €2,543.38 |
| 3.000 | €1.25529 | €3,765.87 |
| 5.000 | €1.23714 | €6,185.70 |
| Unit Price without VAT: | €2.41000 |
|---|---|
| Unit Price with VAT: | €2.91610 |








