
ADUM341E1WBRQZ | |
|---|---|
DigiKey Part Number | 505-ADUM341E1WBRQZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM341E1WBRQZ |
Description | DG ISO 3KV 4CH CAN/RS485 16-SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | CAN, RS485, SPI Digital Isolator 3000Vrms 4 Channel 150Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM341E1WBRQZ Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 10ns, 10ns |
Packaging Tube | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 2.25V ~ 5.5V |
Type CAN, RS485, SPI | Grade Automotive |
Isolated Power No | Qualification AEC-Q100 |
Number of Channels 4 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 3/1 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 16-QSOP |
Common Mode Transient Immunity (Min) 100kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM341E0BRQZ | Analog Devices Inc. | 72 | 505-ADUM341E0BRQZ-ND | €3.97000 | Parametric Equivalent |
| ADUM341E0BRQZ-RL7 | Analog Devices Inc. | 1.180 | 505-ADUM341E0BRQZ-RL7CT-ND | €3.97000 | Parametric Equivalent |
| ADUM341E0WBRQZ | Analog Devices Inc. | 99 | 505-ADUM341E0WBRQZ-ND | €4.34000 | Parametric Equivalent |
| ADUM341E0WBRQZ-RL7 | Analog Devices Inc. | 1.131 | 505-ADUM341E0WBRQZ-RL7CT-ND | €4.34000 | Parametric Equivalent |
| ADUM341E1BRQZ | Analog Devices Inc. | 79 | 505-ADUM341E1BRQZ-ND | €3.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.34000 | €4.34 |
| 10 | €3.30400 | €33.04 |
| 98 | €2.76469 | €270.94 |
| 196 | €2.65832 | €521.03 |
| 294 | €2.60503 | €765.88 |
| 588 | €2.52690 | €1,485.82 |
| 1.078 | €2.47001 | €2,662.67 |
| 2.548 | €2.40421 | €6,125.93 |
| Unit Price without VAT: | €4.34000 |
|---|---|
| Unit Price with VAT: | €5.25140 |


