

ADUM4401CRIZ-RL | |
|---|---|
DigiKey Part Number | ADUM4401CRIZ-RLTR-ND - Tape & Reel (TR) ADUM4401CRIZ-RLCT-ND - Cut Tape (CT) ADUM4401CRIZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM4401CRIZ-RL |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 90Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM4401CRIZ-RL Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 32ns, 32ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 2ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 3/1 | Supplier Device Package 16-SOIC-IC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.80000 | €9.80 |
| 10 | €7.67200 | €76.72 |
| 25 | €7.13960 | €178.49 |
| 100 | €6.55550 | €655.55 |
| 250 | €6.48824 | €1,622.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €5.97081 | €5,970.81 |
| Unit Price without VAT: | €9.80000 |
|---|---|
| Unit Price with VAT: | €11.85800 |

