
ADUM5410BRSZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUM5410BRSZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM5410BRSZ-RL7CT-ND - Cut Tape (CT) 505-ADUM5410BRSZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM5410BRSZ-RL7 |
Description | DGTL ISOLTR 2.5KV 4CH GP 24-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 150Mbps 75kV/µs CMTI 24-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM5410BRSZ-RL7 Models |
Category | Common Mode Transient Immunity (Min) 75kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 1.7V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power Yes | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 4/0 | Supplier Device Package 24-SSOP |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM5410BRSZ | Analog Devices Inc. | 54 | 505-ADUM5410BRSZ-ND | €9.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.24000 | €9.24 |
| 10 | €7.22100 | €72.21 |
| 25 | €6.71600 | €167.90 |
| 100 | €6.16180 | €616.18 |
| 250 | €6.08564 | €1,521.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €5.73826 | €2,869.13 |
| 1.000 | €5.60716 | €5,607.16 |
| 1.500 | €5.54153 | €8,312.30 |
| Unit Price without VAT: | €9.24000 |
|---|---|
| Unit Price with VAT: | €11.18040 |


