
DC1868A | |
|---|---|
DigiKey Part Number | 505-DC1868A-ND |
Manufacturer | |
Manufacturer Product Number | DC1868A |
Description | EVAL BOARD FOR LTM8024 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTM8024 µModule® 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3A, 3A |
Manufacturer Analog Devices Inc. | Voltage - Input 7V ~ 40V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 1MHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LTM8024 |
Outputs and Type 2 Non-Isolated Outputs | Base Product Number |
Voltage - Output 3.3V, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €78.93000 | €78.93 |
| Unit Price without VAT: | €78.93000 |
|---|---|
| Unit Price with VAT: | €95.50530 |



